V3PL45-M3/I
Description: Rectifier Diode,

Overview of V3PL45-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for V3PL45-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ3020
Newark 3A, 45V, Smp Trench Sky Rect. |Vishay V3PL45-M3/I RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1040
  • 20,000 $0.0930
  • 30,000 $0.0860
  • 50,000 $0.0780
$0.0780 / $0.1040 Buy Now
DISTI # V3PL45-M3/I
Avnet Americas 3A, 45V, SMP TRENCH SKY RECT. - Tape and Reel (Alt: V3PL45-M3/I) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0710
$0.0710 Buy Now
DISTI # 78-V3PL45-M3I
Mouser Electronics Schottky Diodes & Rectifiers 3A, 45V, SMP TRENCH SKY RECT. RoHS: Compliant 0
  • 10,000 $0.0810
  • 30,000 $0.0800
  • 50,000 $0.0750
$0.0750 / $0.0810 Order Now
DISTI # V3PL45-M3/I
TTI Schottky Diodes & Rectifiers 3A, 45V, SMP TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0790
  • 30,000 $0.0770
  • 50,000 $0.0750
$0.0750 / $0.0790 Buy Now

CAD Models for V3PL45-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V3PL45-M3/I by Vishay Intertechnologies

V3PL45-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Date Of Intro
2019-06-27
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.54 V
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
450 µA
Reverse Test Voltage
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. V3PL45-M3/I
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for V3PL45-M3/I

This table gives cross-reference parts and alternative options found for V3PL45-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3PL45-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V3PL45-M3/H Rectifier Diode, Vishay Intertechnologies V3PL45-M3/I vs V3PL45-M3/H
V4PAL45HM3/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN Vishay Intertechnologies V3PL45-M3/I vs V4PAL45HM3/I
V4PAL45HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN Vishay Intertechnologies V3PL45-M3/I vs V4PAL45HM3_A/I
V3PAL45-M3/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, Vishay Intertechnologies V3PL45-M3/I vs V3PAL45-M3/I
Part Number Description Manufacturer Compare
V4PAL45HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN Vishay Intertechnologies V3PL45-M3/I vs V4PAL45HM3_A/I
V3PL45-M3/H Rectifier Diode, Vishay Intertechnologies V3PL45-M3/I vs V3PL45-M3/H
TSSE3U45HRQG Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, Taiwan Semiconductor V3PL45-M3/I vs TSSE3U45HRQG
V3PAL45-M3/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, Vishay Intertechnologies V3PL45-M3/I vs V3PAL45-M3/I
TSSE3U45RVG Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, Taiwan Semiconductor V3PL45-M3/I vs TSSE3U45RVG
TSSE3U45HRVG Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, Taiwan Semiconductor V3PL45-M3/I vs TSSE3U45HRVG
V4PAL45HM3/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN Vishay Intertechnologies V3PL45-M3/I vs V4PAL45HM3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V3PL45-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V3PL45-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V3PL45-M3/I would you like to use for your alert(s)?
  • Please alert me when V3PL45-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V3PL45-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V3PL45-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V3PL45-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V3PL45-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V3PL45-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: