Part Details for TSSE3U45HRVG by Taiwan Semiconductor
Overview of TSSE3U45HRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSE3U45HRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSE3U45HRVG
|
Avnet Americas | - Tape and Reel (Alt: TSSE3U45HRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S754700739187
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 13 |
|
$0.1510 | Buy Now |
Part Details for TSSE3U45HRVG
TSSE3U45HRVG CAD Models
TSSE3U45HRVG Part Data Attributes
|
TSSE3U45HRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSSE3U45HRVG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TSSE3U45HRVG
This table gives cross-reference parts and alternative options found for TSSE3U45HRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSE3U45HRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3PL45-M3/I | Rectifier Diode, | Vishay Intertechnologies | TSSE3U45HRVG vs V3PL45-M3/I |
V3PAL45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, | Vishay Intertechnologies | TSSE3U45HRVG vs V3PAL45HM3_A/I |
V4PAL45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN | Vishay Intertechnologies | TSSE3U45HRVG vs V4PAL45HM3_A/I |
V3PL45-M3/H | Rectifier Diode, | Vishay Intertechnologies | TSSE3U45HRVG vs V3PL45-M3/H |
V3PL45HM3/H | Rectifier Diode, | Vishay Intertechnologies | TSSE3U45HRVG vs V3PL45HM3/H |