Part Details for V3PAL45HM3_A/I by Vishay Intertechnologies
Overview of V3PAL45HM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3PAL45HM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4728
|
Newark | 3A, 45V, Smpa, Trench Sky Rect. |Vishay V3PAL45HM3_A/I Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.1870 | Buy Now |
DISTI #
V3PAL45HM3_A/I
|
Avnet Americas | 3A 45V SMPA TRENCH SKY RECT. - Tape and Reel (Alt: V3PAL45HM3_A/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 | Buy Now |
DISTI #
78-V3PAL45HM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Vrrm 80A Ifsm AEC-Q101 Qualified RoHS: Compliant | 15138 |
|
$0.1680 / $0.5100 | Buy Now |
|
Future Electronics | schottky Diodes & Rectifiers 45V Vrrm 80A Ifsm AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1470 | Buy Now |
DISTI #
79374819
|
Verical | Diode Schottky 45V 3A Automotive AEC-Q101 2-Pin SMPA T/R Min Qty: 14000 Package Multiple: 14000 Date Code: 2414 | Americas - 14000 |
|
$0.1489 / $0.1522 | Buy Now |
DISTI #
V3PAL45HM3_A/I
|
EBV Elektronik | 3A 45V SMPA TRENCH SKY RECT. (Alt: V3PAL45HM3_A/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V3PAL45HM3_A/I
V3PAL45HM3_A/I CAD Models
V3PAL45HM3_A/I Part Data Attributes
|
V3PAL45HM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V3PAL45HM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-221BC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 450 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V3PAL45HM3_A/I
This table gives cross-reference parts and alternative options found for V3PAL45HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3PAL45HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3PL45HM3/I | Rectifier Diode, | Vishay Intertechnologies | V3PAL45HM3_A/I vs V3PL45HM3/I |
V4PAL45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN | Vishay Intertechnologies | V3PAL45HM3_A/I vs V4PAL45HM3_A/I |
V4PAL45HM3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN | Vishay Intertechnologies | V3PAL45HM3_A/I vs V4PAL45HM3/I |
V4PAL45-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN | Vishay Intertechnologies | V3PAL45HM3_A/I vs V4PAL45-M3/I |