Part Details for V300LS10P by Littelfuse Inc
Overview of V300LS10P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V300LS10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F12142CT-ND
|
DigiKey | VARISTOR 470V 2.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$0.0747 / $0.4800 | Buy Now |
DISTI #
576-V300LS10P
|
Mouser Electronics | Varistors 300V 180pF RoHS: Compliant | 0 |
|
$0.1910 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1820 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
V300LS10P
|
TTI | Varistors 300V 180pF RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1730 | Buy Now |
DISTI #
V300LS10P
|
TME | Varistor: metal-oxide, THT, 300VAC, 405VDC, 470V, 2.5kA, 46J Min Qty: 5000 | 0 |
|
$0.1400 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 470V 2.5KA 300VAC 405VDC THT | 0 |
|
$0.2200 / $0.2530 | RFQ |
Part Details for V300LS10P
V300LS10P CAD Models
V300LS10P Part Data Attributes
|
V300LS10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LS10P
Littelfuse Inc
Varistor, 405V, 46J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 46 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 405 V |
Alternate Parts for V300LS10P
This table gives cross-reference parts and alternative options found for V300LS10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LS10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LS10 | Varistor, 405V, 46J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V300LS10P vs V300LS10 |