Part Details for V2F118X500Y3DT by Kyocera AVX Components
Overview of V2F118X500Y3DT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V2F118X500Y3DT
V2F118X500Y3DT CAD Models
V2F118X500Y3DT Part Data Attributes
|
V2F118X500Y3DT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
V2F118X500Y3DT
Kyocera AVX Components
Varistor, 18V, 0.05J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V2F118X500Y3DT
This table gives cross-reference parts and alternative options found for V2F118X500Y3DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2F118X500Y3DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3F418X500Y3GDP | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | V2F118X500Y3DT vs V3F418X500Y3GDP |
VSL1608X18TE | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | V2F118X500Y3DT vs VSL1608X18TE |
VA-B2012-180E | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | V2F118X500Y3DT vs VA-B2012-180E |
RF0545-000 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | V2F118X500Y3DT vs RF0545-000 |
V18MLN41206LW | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V2F118X500Y3DT vs V18MLN41206LW |
ICVN0518X400SB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Johanson Dielectrics Inc | V2F118X500Y3DT vs ICVN0518X400SB |
WPMLVN0402-180E-T | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V2F118X500Y3DT vs WPMLVN0402-180E-T |
V18MLN40805NA | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V2F118X500Y3DT vs V18MLN40805NA |
V3F418X500Y3GDM | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | V2F118X500Y3DT vs V3F418X500Y3GDM |
V2F118X500Y3DD | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | V2F118X500Y3DT vs V2F118X500Y3DD |