V2F105A150Y2EDX
Kyocera AVX Components
Description: Varistor, 5.6V, 0.1J, Surface Mount, CHIP

Overview of V2F105A150Y2EDX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V2F105A150Y2EDX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V2F105A150Y2EDX by Kyocera AVX Components

V2F105A150Y2EDX
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Package Style
Chip / Die
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE FILM
Terminal Finish
Platinum/Palladium/Silver (Pt/Pd/Ag)
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Working Voltage
5.6 V
Want to compare parts?
  1. V2F105A150Y2EDX
    Kyocera AVX Components
    Varistor, 5.6V, 0.1J, Surface Mount, CHIP
    VS

Alternate Parts for V2F105A150Y2EDX

This table gives cross-reference parts and alternative options found for V2F105A150Y2EDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2F105A150Y2EDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V2F105A150Y2EDP Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2EDP
V2F105A150Y2ED Varistor, 5.6V, 0.1J, Surface Mount Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ED
V2F105A150Y2ERM Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ERM
V2F105A150Y2ERP Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ERP
V2F105A150Y2ETX Varistor, 5.6V, 0.1J, Surface Mount, CHIP Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ETX
V2F105A150Y2ETM Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ETM
Part Number Description Manufacturer Compare
V2F105A150Y2ETM Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ETM
V2F105A150Y2EDP Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2EDP
V2F105A150Y2ETP Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ETP
V2F105A150Y2ED Varistor, 5.6V, 0.1J, Surface Mount Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ED
V2F105A150Y2ERP Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ERP
V2F105A150Y2ETX Varistor, 5.6V, 0.1J, Surface Mount, CHIP Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ETX
V2F105A150Y2ERM Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 Kyocera AVX Components V2F105A150Y2EDX vs V2F105A150Y2ERM
MLV0603E30403T Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT Vishay Intertechnologies V2F105A150Y2EDX vs MLV0603E30403T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V2F105A150Y2EDX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V2F105A150Y2EDX by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of V2F105A150Y2EDX would you like to use for your alert(s)?
  • Please alert me when V2F105A150Y2EDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V2F105A150Y2EDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V2F105A150Y2EDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V2F105A150Y2EDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V2F105A150Y2EDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V2F105A150Y2EDX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: