Part Details for V2F105A150Y2ETX by Kyocera AVX Components
Overview of V2F105A150Y2ETX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V2F105A150Y2ETX
V2F105A150Y2ETX CAD Models
V2F105A150Y2ETX Part Data Attributes
|
V2F105A150Y2ETX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
V2F105A150Y2ETX
Kyocera AVX Components
Varistor, 5.6V, 0.1J, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Platinum/Palladium/Silver (Pt/Pd/Ag) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for V2F105A150Y2ETX
This table gives cross-reference parts and alternative options found for V2F105A150Y2ETX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2F105A150Y2ETX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2F105A150Y2EDM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | V2F105A150Y2ETX vs V2F105A150Y2EDM |
V2F105A150Y2ED | Varistor, 5.6V, 0.1J, Surface Mount | Kyocera AVX Components | V2F105A150Y2ETX vs V2F105A150Y2ED |
V2F105A150Y2ET | Varistor, 5.6V, 0.1J, Surface Mount | Kyocera AVX Components | V2F105A150Y2ETX vs V2F105A150Y2ET |
V2F105A150Y2ETP | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | V2F105A150Y2ETX vs V2F105A150Y2ETP |
V2F105A150Y2ERX | Varistor, 5.6V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | V2F105A150Y2ETX vs V2F105A150Y2ERX |