Memory
V29C51002TS-70E
Mosel Vitelic Corporation
Description: Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44

Overview of V29C51002TS-70E by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V29C51002TS-70E by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V29C51002TS-70E by Mosel Vitelic Corporation

V29C51002TS-70E
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
TOP
JESD-30 Code
R-PDSO-G44
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. V29C51002TS-70E
    Mosel Vitelic Corporation
    Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for V29C51002TS-70E

This table gives cross-reference parts and alternative options found for V29C51002TS-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002TS-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F002AFT70CDBJL 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments V29C51002TS-70E vs TMS28F002AFT70CDBJL
M29F200T-70XM1 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics V29C51002TS-70E vs M29F200T-70XM1
M29F200T-70XM6TR 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics V29C51002TS-70E vs M29F200T-70XM6TR
TMS28F200AFT70BDBJE 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments V29C51002TS-70E vs TMS28F200AFT70BDBJE
TMS28F200AFT70BDBJQ 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments V29C51002TS-70E vs TMS28F200AFT70BDBJQ
V29C51002TS-70 Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 Mosel Vitelic Corporation V29C51002TS-70E vs V29C51002TS-70
TMS28F200AFT70BDBJL 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments V29C51002TS-70E vs TMS28F200AFT70BDBJL
M29F200T-70XM3TR 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics V29C51002TS-70E vs M29F200T-70XM3TR
PA28F200B5T60 Flash, 256KX8, 70ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation V29C51002TS-70E vs PA28F200B5T60
TMS28F002AFT70CDBJE 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments V29C51002TS-70E vs TMS28F002AFT70CDBJE
Part Number Description Manufacturer Compare
M28F210-120YN6TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics V29C51002TS-70E vs M28F210-120YN6TR
MT28SF200WG-10T Flash, 256KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc V29C51002TS-70E vs MT28SF200WG-10T
M28F210-70XN1TR 256KX8 FLASH 12V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics V29C51002TS-70E vs M28F210-70XN1TR
HY29F200TT-15 Flash, 256KX8, 150ns, PDSO48, TSOP-48 SK Hynix Inc V29C51002TS-70E vs HY29F200TT-15
M28F210-70M1TR 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics V29C51002TS-70E vs M28F210-70M1TR
TMS28F200BZT70CDBJQ 256KX8 FLASH 12V PROM, 70ns, PDSO44 Texas Instruments V29C51002TS-70E vs TMS28F200BZT70CDBJQ
AM29F200T-75FC Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion V29C51002TS-70E vs AM29F200T-75FC
AM29F200T-150EEB Flash, 256KX8, 150ns, PDSO48, TSOP-48 Spansion V29C51002TS-70E vs AM29F200T-150EEB
M29F200T-150N1RTR Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions V29C51002TS-70E vs M29F200T-150N1RTR
TMS28F200AFT80BDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments V29C51002TS-70E vs TMS28F200AFT80BDCDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V29C51002TS-70E by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V29C51002TS-70E by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V29C51002TS-70E would you like to use for your alert(s)?
  • Please alert me when V29C51002TS-70E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V29C51002TS-70E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V29C51002TS-70E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V29C51002TS-70E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V29C51002TS-70E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V29C51002TS-70E by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: