Part Details for MT28SF200WG-10T by Micron Technology Inc
Overview of MT28SF200WG-10T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Part Details for MT28SF200WG-10T
MT28SF200WG-10T CAD Models
MT28SF200WG-10T Part Data Attributes
|
MT28SF200WG-10T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28SF200WG-10T
Micron Technology Inc
Flash, 256KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC WRITE; DEEP POWER-DOWN | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MT28SF200WG-10T
This table gives cross-reference parts and alternative options found for MT28SF200WG-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28SF200WG-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F210-120YN6TR | 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MT28SF200WG-10T vs M28F210-120YN6TR |
M28F210-70XN1TR | 256KX8 FLASH 12V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MT28SF200WG-10T vs M28F210-70XN1TR |
HY29F200TT-15 | Flash, 256KX8, 150ns, PDSO48, TSOP-48 | SK Hynix Inc | MT28SF200WG-10T vs HY29F200TT-15 |
M28F210-70M1TR | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MT28SF200WG-10T vs M28F210-70M1TR |
TMS28F200BZT70CDBJQ | 256KX8 FLASH 12V PROM, 70ns, PDSO44 | Texas Instruments | MT28SF200WG-10T vs TMS28F200BZT70CDBJQ |
AM29F200T-75FC | Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 | Spansion | MT28SF200WG-10T vs AM29F200T-75FC |
AM29F200T-150EEB | Flash, 256KX8, 150ns, PDSO48, TSOP-48 | Spansion | MT28SF200WG-10T vs AM29F200T-150EEB |
M29F200T-150N1RTR | Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | Numonyx Memory Solutions | MT28SF200WG-10T vs M29F200T-150N1RTR |
TMS28F200AFT80BDCDE | 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MT28SF200WG-10T vs TMS28F200AFT80BDCDE |
HY29F200TT-70 | Flash, 256KX8, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | MT28SF200WG-10T vs HY29F200TT-70 |