Datasheets
V29C51002BT-70 by: Mosel Vitelic Corporation

Flash, 256KX8, 70ns, PDSO32, TSOP1-32

Part Details for V29C51002BT-70 by Mosel Vitelic Corporation

Overview of V29C51002BT-70 by Mosel Vitelic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for V29C51002BT-70

V29C51002BT-70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V29C51002BT-70 Part Data Attributes

V29C51002BT-70 Mosel Vitelic Corporation
Buy Now Datasheet
Compare Parts:
V29C51002BT-70 Mosel Vitelic Corporation Flash, 256KX8, 70ns, PDSO32, TSOP1-32
Part Life Cycle Code Obsolete
Ihs Manufacturer MOSEL-VITELIC
Part Package Code TSOP1
Package Description TSOP1-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Boot Block BOTTOM
JESD-30 Code R-PDSO-G32
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 8 mm

Alternate Parts for V29C51002BT-70

This table gives cross-reference parts and alternative options found for V29C51002BT-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002BT-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W49F020T-70B Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, TSOP-32 Winbond Electronics Corp V29C51002BT-70 vs W49F020T-70B
M29F002BNB90N6 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BNB90N6
AT49F002-70TJ Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation V29C51002BT-70 vs AT49F002-70TJ
A29002UV-70 Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology V29C51002BT-70 vs A29002UV-70
M29F002BB120N1T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BB120N1T
M29F002BB70N6F Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions V29C51002BT-70 vs M29F002BB70N6F
M29F002BT120N3F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BT120N3F
M29F002BNB90N1T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BNB90N1T
AM29F002NBT-70EC Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD V29C51002BT-70 vs AM29F002NBT-70EC
M29F002BNB120N3F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BNB120N3F
Part Number Description Manufacturer Compare
M29F002BNB120N6F Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions V29C51002BT-70 vs M29F002BNB120N6F
M29F002B-70N6TR 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002B-70N6TR
M29F002BNB70N1 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BNB70N1
AT49F002N-70TJ Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation V29C51002BT-70 vs AT49F002N-70TJ
M29F002BNB90N6 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BNB90N6
M29F002B-70XN1 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002B-70XN1
M29F002BB70N1T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BB70N1T
M29F002BB120N6F Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions V29C51002BT-70 vs M29F002BB120N6F
M29F002BB120N3 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BB120N3
M29F002BNB70N6T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics V29C51002BT-70 vs M29F002BNB70N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V29C51002BT-70 by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V29C51002BT-70 by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V29C51002BT-70 would you like to use for your alert(s)?
  • Please alert me when V29C51002BT-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V29C51002BT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V29C51002BT-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V29C51002BT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V29C51002BT-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V29C51002BT-70 by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: