Datasheets
AT49F002N-70TJ by: Atmel Corporation

Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32

Part Details for AT49F002N-70TJ by Atmel Corporation

Overview of AT49F002N-70TJ by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0805HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
1008HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
0805HS-470TJLB Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Part Details for AT49F002N-70TJ

AT49F002N-70TJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT49F002N-70TJ Part Data Attributes

AT49F002N-70TJ Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT49F002N-70TJ Atmel Corporation Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code TSOP
Package Description TSOP1,
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature HARDWARE DATA PROTECTION
JESD-30 Code R-PDSO-G32
JESD-609 Code e3
Length 18.4 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 8 mm

Alternate Parts for AT49F002N-70TJ

This table gives cross-reference parts and alternative options found for AT49F002N-70TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002N-70TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W49F020T-70B Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, TSOP-32 Winbond Electronics Corp AT49F002N-70TJ vs W49F020T-70B
M29F002BNB90N6 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BNB90N6
AT49F002-70TJ Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation AT49F002N-70TJ vs AT49F002-70TJ
A29002UV-70 Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology AT49F002N-70TJ vs A29002UV-70
M29F002BB120N1T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BB120N1T
M29F002BB70N6F Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AT49F002N-70TJ vs M29F002BB70N6F
M29F002BT120N3F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BT120N3F
M29F002BNB90N1T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BNB90N1T
AM29F002NBT-70EC Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD AT49F002N-70TJ vs AM29F002NBT-70EC
M29F002BNB120N3F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BNB120N3F
Part Number Description Manufacturer Compare
M29F002BNB120N6F Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AT49F002N-70TJ vs M29F002BNB120N6F
M29F002B-70N6TR 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002B-70N6TR
M29F002BNB70N1 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BNB70N1
M29F002BNB90N6 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BNB90N6
M29F002B-70XN1 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002B-70XN1
M29F002BB70N1T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BB70N1T
M29F002BB120N6F Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AT49F002N-70TJ vs M29F002BB120N6F
M29F002BB120N3 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BB120N3
M29F002BNB70N6T 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AT49F002N-70TJ vs M29F002BNB70N6T
AM29F002NBB-70ED Flash, 256KX8, 70ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AT49F002N-70TJ vs AM29F002NBB-70ED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F002N-70TJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F002N-70TJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F002N-70TJ would you like to use for your alert(s)?
  • Please alert me when AT49F002N-70TJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F002N-70TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F002N-70TJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F002N-70TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F002N-70TJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F002N-70TJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: