Part Details for V29C51001B-90T by Mosel Vitelic Corporation
Overview of V29C51001B-90T by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for V29C51001B-90T
V29C51001B-90T CAD Models
V29C51001B-90T Part Data Attributes
|
V29C51001B-90T
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51001B-90T
Mosel Vitelic Corporation
Flash, 128KX8, 90ns, PDSO32, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | SECTOR ERASE; MINIMUM 10,000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for V29C51001B-90T
This table gives cross-reference parts and alternative options found for V29C51001B-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51001B-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F001BTC-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | V29C51001B-90T vs MX29F001BTC-90 |
A29001UV-90F | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | AMIC Technology | V29C51001B-90T vs A29001UV-90F |
AT49F001N-90TI | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | V29C51001B-90T vs AT49F001N-90TI |
AT49F001N-90TC | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | V29C51001B-90T vs AT49F001N-90TC |
AT49F001-90TI | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | V29C51001B-90T vs AT49F001-90TI |
AT49F010-90TI | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | V29C51001B-90T vs AT49F010-90TI |
V29C51001B-90TIND | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Mosel Vitelic Corporation | V29C51001B-90T vs V29C51001B-90TIND |
AT49F001-90TC | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | V29C51001B-90T vs AT49F001-90TC |
AT49F010-90TCT/R | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | V29C51001B-90T vs AT49F010-90TCT/R |