Part Details for A29001UV-90F by AMIC Technology
Overview of A29001UV-90F by AMIC Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A29001UV-90F
A29001UV-90F CAD Models
A29001UV-90F Part Data Attributes
|
A29001UV-90F
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A29001UV-90F
AMIC Technology
Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT SECTOR | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for A29001UV-90F
This table gives cross-reference parts and alternative options found for A29001UV-90F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29001UV-90F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F001BTC-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | A29001UV-90F vs MX29F001BTC-90 |
AT49F001N-90TI | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | A29001UV-90F vs AT49F001N-90TI |
AT49F001N-90TC | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | A29001UV-90F vs AT49F001N-90TC |
AT49F001-90TI | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | A29001UV-90F vs AT49F001-90TI |
AT49F010-90TI | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | A29001UV-90F vs AT49F010-90TI |
V29C51001B-90TIND | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Mosel Vitelic Corporation | A29001UV-90F vs V29C51001B-90TIND |
AT49F001-90TC | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Atmel Corporation | A29001UV-90F vs AT49F001-90TC |
AT49F010-90TCT/R | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | A29001UV-90F vs AT49F010-90TCT/R |