-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 453V, 320J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7708
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA40CPX680 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6470 / $0.7020 | Buy Now |
DISTI #
F10952-ND
|
DigiKey | VARISTOR 421V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$0.5731 / $1.0700 | Buy Now |
DISTI #
576-V275LA40CPX680
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant | 378 |
|
$0.6550 / $1.0700 | Buy Now |
DISTI #
V36:1790_06492153
|
Arrow Electronics | Var MOV 275VAC 10000A 453V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2419 | Americas - 451 |
|
$0.5704 / $1.0514 | Buy Now |
|
Future Electronics | RADIAL LEAD VARISTOR 275V AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 1Bag |
|
$0.5600 / $0.6200 | Buy Now |
|
Future Electronics | RADIAL LEAD VARISTOR 275V AC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
83593092
|
Verical | Var MOV 275VAC 10000A 453V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2419 | Americas - 451 |
|
$0.5704 / $0.9368 | Buy Now |
DISTI #
V275LA40CPX680
|
TTI | Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.6190 | Buy Now |
DISTI #
V275LA40CPX680
|
TME | Varistor: metal-oxide, THT, 275VAC, 421V, 10kA, 320J, -55÷85°C Min Qty: 1500 | 0 |
|
$0.5770 | RFQ |
DISTI #
C1S425200690024
|
Chip1Stop | Var MOV 275VAC 9000A 453V Radial Bulk RoHS: Compliant pbFree: Yes | 451 |
|
$0.6943 / $1.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V275LA40CPX680
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA40CPX680
Littelfuse Inc
Varistor, 453V, 320J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 320 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for V275LA40CPX680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA40CPX680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LT40CX680 | RESISTOR, VOLTAGE DEPENDENT, 453V, 320J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA40CPX680 vs V275LT40CX680 |