Part Details for V275LA40C by Intersil Corporation
Overview of V275LA40C by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V275LA40C
V275LA40C CAD Models
V275LA40C Part Data Attributes
|
V275LA40C
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V275LA40C
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),275V V(RMS),9KA I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 220 J | |
Manufacturer Series | V130LA20C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM |
Alternate Parts for V275LA40C
This table gives cross-reference parts and alternative options found for V275LA40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA40CP | Varistor, 473V, 320J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V275LA40C vs V275LA40CP |
V275LA40C | Varistor, 473V, 320J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V275LA40C vs V275LA40C |