V250LC4
Description: METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL

Overview of V250LC4 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V250LC4 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V250LC4 by Intersil Corporation

V250LC4
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
21 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Working Voltage
330 V
Want to compare parts?
  1. V250LC4
    Intersil Corporation
    METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL
    VS

Alternate Parts for V250LC4

This table gives cross-reference parts and alternative options found for V250LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V250LA4PX2855 Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V250LC4 vs V250LA4PX2855
V250LT4 METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL Intersil Corporation V250LC4 vs V250LT4
V250LA4X2855 RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LA4X2855
V250LA4 Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LA4
V250LTPX4 Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LTPX4
V250LC4 RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LC4
V250LS4 RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LS4
V250LA4P Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V250LC4 vs V250LA4P
Part Number Description Manufacturer Compare
Q69X3232 Varistor, 320V, 140J, Through Hole Mount, TDK Corporation V250LC4 vs Q69X3232
V250LTX4 Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LTX4
V22ZA3X1347 Varistor, 18V, 4J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V250LC4 vs V22ZA3X1347
TNR7G271K RESISTOR, VOLTAGE DEPENDENT, 225V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con V250LC4 vs TNR7G271K
V250LA4X2855 RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V250LC4 vs V250LA4X2855
V22ZA3X2855 RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V250LC4 vs V22ZA3X2855
V250LA40A RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT Intersil Corporation V250LC4 vs V250LA40A
232259251716 RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT YAGEO Corporation V250LC4 vs 232259251716
V250LT20A METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V250LC4 vs V250LT20A
V22ZU3 METAL-OXIDE VARISTOR (MOV),14V V(RMS),1KA I(TM),RADIAL Intersil Corporation V250LC4 vs V22ZU3

Related Parts for V250LC4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V250LC4 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V250LC4 by Intersil Corporation

Select Manufacturer
Which Manufacturer of V250LC4 would you like to use for your alert(s)?
  • Please alert me when V250LC4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V250LC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V250LC4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V250LC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V250LC4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V250LC4 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: