Part Details for 232259251716 by YAGEO Corporation
Overview of 232259251716 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259251716
232259251716 CAD Models
232259251716 Part Data Attributes
|
232259251716
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259251716
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 7.3 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for 232259251716
This table gives cross-reference parts and alternative options found for 232259251716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259251716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZU3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259251716 vs V22ZU3 |
V270ZA05 | METAL-OXIDE VARISTOR (MOV),175V V(RMS),400A I(TM),RADIAL | Intersil Corporation | 232259251716 vs V270ZA05 |
D73ZOV251RA21 | RESISTOR, VOLTAGE DEPENDENT, 330V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 232259251716 vs D73ZOV251RA21 |
V250LU40B | Varistor, 330V, 130J, Through Hole Mount, | Harris Semiconductor | 232259251716 vs V250LU40B |
V250LC4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | 232259251716 vs V250LC4 |
VE17M00251K | Varistor, 320V, 72J, Through Hole Mount | Kyocera AVX Components | 232259251716 vs VE17M00251K |
VZ14D220KBS | Varistor, 18V, 5J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259251716 vs VZ14D220KBS |
V250LU40A | Varistor, 330V, 130J, Through Hole Mount, | Harris Semiconductor | 232259251716 vs V250LU40A |
Q69X3018 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | TDK Epcos | 232259251716 vs Q69X3018 |
TNR15G220K | RESISTOR, VOLTAGE DEPENDENT, 18V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 232259251716 vs TNR15G220K |