V23826-C18-C64-D3
Description: Transceiver, 1280nm Min, 1335nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE

Overview of V23826-C18-C64-D3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V23826-C18-C64-D3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V23826-C18-C64-D3 by Infineon Technologies AG

V23826-C18-C64-D3
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
Additional Feature
IT ALSO HAS REFERENCE STD-FCC, FDA
Body Breadth
25.4 mm
Body Height
9.8 mm
Body Length or Diameter
38.6 mm
Built-in Feature
AMPLIFIER
Communication Standard
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1-S-1.1, STM-1-L-1.1
Connection Type
SC CONNECTOR
Data Rate (Rx)
155.52 Mbps
Data Rate (Tx)
155.52 Mbps
Emitter/Detector Type
LASER, MONITOR, PIN PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
9, SMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1335 nm
Operating Wavelength-Min
1280 nm
Operating Wavelength-Nom
1310 nm
Optical Power Output-Nom
0.079 mW
Sensitivity
-36 dBm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. V23826-C18-C64-D3
    Infineon Technologies AG
    Transceiver, 1280nm Min, 1335nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE
    VS

Alternate Parts for V23826-C18-C64-D3

This table gives cross-reference parts and alternative options found for V23826-C18-C64-D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23826-C18-C64-D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V23826-C18-C366-D3 Transceiver, 1260nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C366-D3
V23826-C18-C63-C3 Transceiver, 1260nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C63-C3
V23826-C18-C364 Transceiver, 1280nm Min, 1335nm Max, 155Mbps(Tx), 155Mbps(Rx), Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C364
V23826-C18-C364-D3 Transceiver, 1280nm Min, 1335nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C364-D3
V23826-C18-C366-C3 Transceiver, 1260nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C366-C3
V23826-C18-C363-C3 Transceiver, 1260nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C363-C3
V23826-C18-C64-C3 Transceiver, 1280nm Min, 1335nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE Infineon Technologies AG V23826-C18-C64-D3 vs V23826-C18-C64-C3
V23826-C18-C364-D3 Transceiver, 1260nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, ST Connector, Through Hole Mount Finisar Corporation V23826-C18-C64-D3 vs V23826-C18-C364-D3
V23826-C18-C363-C3 Transceiver, 1260nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, ST Connector, Through Hole Mount Finisar Corporation V23826-C18-C64-D3 vs V23826-C18-C363-C3
V23826-C18-C63-D3 Transceiver, 1260nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, ST Connector, Through Hole Mount Finisar Corporation V23826-C18-C64-D3 vs V23826-C18-C63-D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23826-C18-C64-D3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23826-C18-C64-D3 by Infineon Technologies AG

  • Please alert me when V23826-C18-C64-D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V23826-C18-C64-D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23826-C18-C64-D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V23826-C18-C64-D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23826-C18-C64-D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23826-C18-C64-D3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: