Part Details for V23826-C18-C364-D3 by Infineon Technologies AG
Overview of V23826-C18-C364-D3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V23826-C18-C364-D3
V23826-C18-C364-D3 CAD Models
V23826-C18-C364-D3 Part Data Attributes
|
V23826-C18-C364-D3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23826-C18-C364-D3
Infineon Technologies AG
Transceiver, 1280nm Min, 1335nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS REFERENCE STD-FCC, FDA | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 38.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1-S-1.1, STM-1-L-1.1 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 155.52 Mbps | |
Data Rate (Tx) | 155.52 Mbps | |
Emitter/Detector Type | LASER, MONITOR, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1335 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.501 mW | |
Sensitivity | -36 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for V23826-C18-C364-D3
This table gives cross-reference parts and alternative options found for V23826-C18-C364-D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23826-C18-C364-D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23826-C18-C364-D3 | Transceiver, 1260nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, ST Connector, Through Hole Mount | Finisar Corporation | V23826-C18-C364-D3 vs V23826-C18-C364-D3 |