There are no models available for this part yet.
Overview of V2270 by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for V2270 by Knowles Capacitors
Part Data Attributes for V2270 by Knowles Capacitors
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
24 pF
|
Capacitance-Min
|
7.5 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Diameter
|
7.62 mm
|
Dielectric Material
|
QUARTZ
|
Mounting Feature
|
PANEL MOUNT
|
Multi-turn
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for V2270
This table gives cross-reference parts and alternative options found for V2270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMQM10GE | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount, | Knowles Capacitors | V2270 vs NMQM10GE |
V2272 | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2270 vs V2272 |
NMQM10GFSNL | Variable Capacitor, Quartz, 1250V, 0.6pF Min, 9.5pF Max, Panel Mount, | Knowles Capacitors | V2270 vs NMQM10GFSNL |
NMQM24GE | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount, | Knowles Capacitors | V2270 vs NMQM24GE |
NMQM6GNLFS | Variable Capacitor, Quartz, 1pF Min, 6pF Max, Multi-Turn, Vertical Adjuster, Panel Mount | Voltronics Corporation | V2270 vs NMQM6GNLFS |
NMQM24GENL | Variable Capacitor, Quartz, 1250V, 7.5pF Min, 24pF Max, Panel Mount, | Knowles Capacitors | V2270 vs NMQM24GENL |
V2271 | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2270 vs V2271 |
V2276 | Variable Capacitor, Quartz, 0.8pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2270 vs V2276 |
V2270FS | Variable Capacitor, Quartz, 7.5pF Min, 24pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2270 vs V2270FS |
V2002B | Variable Capacitor, Quartz, 1pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2270 vs V2002B |