V2270
vs
NMQM24GENL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
24 pF
|
24 pF
|
Capacitance-Min |
7.5 pF
|
7.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
7.62 mm
|
4.064 mm
|
Dielectric Material |
QUARTZ
|
QUARTZ
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Multi-turn |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Panel Mount
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
SPECIAL
|
Base Number Matches |
2
|
1
|
Rated (DC) Voltage (URdc) |
|
1250 V
|
|
|
|
Compare V2270 with alternatives
Compare NMQM24GENL with alternatives