V18ZT1
Description: RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of V18ZT1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for V18ZT1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1763561
Jameco Electronics Varistor 18V 250A 10VAC 14VDC 2700pF Through Hole Disc 7mm Crimped Leads Min Qty: 10 Container: Each 546
  • 10 $0.1500
  • 100 $0.1200
  • 500 $0.0900
$0.0900 / $0.1500 Buy Now

CAD Models for V18ZT1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V18ZT1 by Littelfuse Inc

V18ZT1
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
10 V
Energy Absorbing Capacity-Max
0.8 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
14 V
Want to compare parts?
  1. V18ZT1
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for V18ZT1

This table gives cross-reference parts and alternative options found for V18ZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V18ZC1 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT1 vs V18ZC1
V18ZA1 METAL-OXIDE VARISTOR (MOV),10V V(RMS),250A I(TM),RADIAL Intersil Corporation V18ZT1 vs V18ZA1
V18ZA1P Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZT1 vs V18ZA1P
Part Number Description Manufacturer Compare
TNR9G180K RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT Chemi-Con V18ZT1 vs TNR9G180K
Q69X3446 Varistor, 14V, 0.8J, Through Hole Mount, TDK Corporation V18ZT1 vs Q69X3446
V18ZA1 METAL-OXIDE VARISTOR (MOV),10V V(RMS),250A I(TM),RADIAL Intersil Corporation V18ZT1 vs V18ZA1
VZ07D180KBS Varistor, 14V, 1J, Chassis Mount, RADIAL LEADED World Products Inc V18ZT1 vs VZ07D180KBS
MOV07110AAA RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.8 J, THROUGH HOLE MOUNT Eaton Bussmann V18ZT1 vs MOV07110AAA
Q69X3446 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT TDK Epcos V18ZT1 vs Q69X3446
V18ZC1 RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT1 vs V18ZC1
SIOV-S07K11 Varistor, 14V, 0.8J, Through Hole Mount, RADIAL LEADED TDK Corporation V18ZT1 vs SIOV-S07K11
VE09M00110K RESISTOR, VOLTAGE DEPENDENT, 14V, 0.8J, THROUGH HOLE MOUNT Kyocera AVX Components V18ZT1 vs VE09M00110K

Related Parts for V18ZT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V18ZT1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V18ZT1 by Littelfuse Inc

  • Please alert me when V18ZT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V18ZT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V18ZT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V18ZT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V18ZT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V18ZT1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: