V18ZT1
vs
V18ZA1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
INTERSIL CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
10 V
|
10 V
|
Energy Absorbing Capacity-Max |
0.8 J
|
0.8 J
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Rated Temperature |
85 °C
|
|
Resistor Type |
VARISTOR
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Working Voltage |
14 V
|
14 V
|
Base Number Matches |
10
|
1
|
|
|
|
Compare V18ZT1 with alternatives
Compare V18ZA1 with alternatives