V18MLA0805LT23
Description: RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP

Overview of V18MLA0805LT23 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V18MLA0805LT23 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V18MLA0805LT23 by Littelfuse Inc

V18MLA0805LT23
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
14 V
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
SILVER PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
18 V
Want to compare parts?
  1. V18MLA0805LT23
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP
    VS

Alternate Parts for V18MLA0805LT23

This table gives cross-reference parts and alternative options found for V18MLA0805LT23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805LT23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V18MLA0805LT Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LT
V18MLA0805LNT Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LNT
V18MLA0805LA Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LA
V18MLA0805LWA RESISTOR, VOLTAGE DEPENDENT Intersil Corporation V18MLA0805LT23 vs V18MLA0805LWA
V18MLA0805LT23 RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP Intersil Corporation V18MLA0805LT23 vs V18MLA0805LT23
V18MLA0805LA23 RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP Intersil Corporation V18MLA0805LT23 vs V18MLA0805LA23
V18MLA0805LWA RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LWA
V18MLA0805LH RESISTOR, VOLTAGE DEPENDENT Intersil Corporation V18MLA0805LT23 vs V18MLA0805LH
V18MLA0805LH23 RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 Intersil Corporation V18MLA0805LT23 vs V18MLA0805LH23
V18MLA0805LNA RESISTOR, VOLTAGE DEPENDENT Intersil Corporation V18MLA0805LT23 vs V18MLA0805LNA
Part Number Description Manufacturer Compare
V18MLA0805WT RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805WT
V18MLA0805LWA RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LWA
V18MLA0805WA RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805WA
VC080518A400R Varistor, 18V, 0.1J, Surface Mount Kyocera AVX Components V18MLA0805LT23 vs VC080518A400R
VC080518C400T Varistor, 18V, 0.3J, Surface Mount Kyocera AVX Components V18MLA0805LT23 vs VC080518C400T
V18MLA0805LT23 RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP Intersil Corporation V18MLA0805LT23 vs V18MLA0805LT23
V18MLA0805LH Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LH
V18MLA0805LA23 RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP Littelfuse Inc V18MLA0805LT23 vs V18MLA0805LA23
V18MLA0805WH RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE Littelfuse Inc V18MLA0805LT23 vs V18MLA0805WH
V18MLA0805LA23 RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP Intersil Corporation V18MLA0805LT23 vs V18MLA0805LA23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V18MLA0805LT23 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V18MLA0805LT23 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V18MLA0805LT23 would you like to use for your alert(s)?
  • Please alert me when V18MLA0805LT23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V18MLA0805LT23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V18MLA0805LT23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V18MLA0805LT23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V18MLA0805LT23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V18MLA0805LT23 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: