Part Details for V15T22-DC200A by Honeywell Sensing and Control
Overview of V15T22-DC200A by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V15T22-DC200A
V15T22-DC200A CAD Models
V15T22-DC200A Part Data Attributes
|
V15T22-DC200A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15T22-DC200A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 22A@250VAC | |
Contact Current(AC)-Max | 22 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V15T22-DC200A
This table gives cross-reference parts and alternative options found for V15T22-DC200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T22-DC200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V15T22-DC200 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15T22-DC200 |
V15T22-EP200B-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15T22-EP200B-K |
V15H22-DP200A-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15H22-DP200A-K |
V15H22-EC200A-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15H22-EC200A-K |
V15H22-DC200B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15H22-DC200B |
V15H22-DC200B-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15H22-DC200B-K |
V15H22-CP200B-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15H22-CP200B-K |
V15T22-DC200-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15T22-DC200-K |
V15T22-CP200-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15T22-CP200-K |
V15T22-DP200B-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T22-DC200A vs V15T22-DP200B-K |