V15T16-EZ300-05-K
Honeywell Sensing and Control
Description: Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount

Overview of V15T16-EZ300-05-K by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V15T16-EZ300-05-K by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V15T16-EZ300-05-K by Honeywell Sensing and Control

V15T16-EZ300-05-K
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
ROLLER LEVER
Body Breadth
10.3 mm
Body Height
15.9 mm
Body Length or Diameter
27.8 mm
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Voltage(AC)-Max
250 V
Electrical Life
6000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
2.94 N
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. V15T16-EZ300-05-K
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
    VS

Alternate Parts for V15T16-EZ300-05-K

This table gives cross-reference parts and alternative options found for V15T16-EZ300-05-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T16-EZ300-05-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V15H16-EZ300-05 Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15H16-EZ300-05
V15H16-DZ300A-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15H16-DZ300A-05-K
V15T16-DZ300-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15T16-DZ300-05-K
V15H16-CZ300B-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15H16-CZ300B-05-K
V15T16-EZ300A-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15T16-EZ300A-05-K
V15H16-CZ300A-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15H16-CZ300A-05-K
V15T16-DZ300B-05 Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15T16-DZ300B-05
V15H16-DZ300-05 Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15H16-DZ300-05
V15T16-CZ300B-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15T16-CZ300B-05-K
V15H16-EZ300A-05-K Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount Honeywell Sensing and Control V15T16-EZ300-05-K vs V15H16-EZ300A-05-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V15T16-EZ300-05-K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V15T16-EZ300-05-K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of V15T16-EZ300-05-K would you like to use for your alert(s)?
  • Please alert me when V15T16-EZ300-05-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V15T16-EZ300-05-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V15T16-EZ300-05-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V15T16-EZ300-05-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V15T16-EZ300-05-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V15T16-EZ300-05-K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: