Part Details for V15H16-CZ100A06-K by Honeywell Sensing and Control
Overview of V15H16-CZ100A06-K by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H16-CZ100A06-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1371
|
Newark | Microsw, Spdt, Roller Lever, 16A, 250Vac Rohs Compliant: Yes |Honeywell V15H16-CZ100A06-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1038 |
|
$4.5100 | Buy Now |
DISTI #
480-2995-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1026 In Stock |
|
$3.3750 / $4.7700 | Buy Now |
DISTI #
5831-V15H16-CZ100A06-K-ND
|
DigiKey | Action Switch Lever Roller SPDT Min Qty: 35 Container: Tray MARKETPLACE PRODUCT |
50 In Stock |
|
$4.4500 | Buy Now |
DISTI #
785-V15H16-CZ100A06K
|
Mouser Electronics | Basic / Snap Action Switches Lever Roller 16A @250VAC SPDT RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
DISTI #
V99:2348_07423279
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 0.98N Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2143 | Americas - 1074 |
|
$1.1780 / $2.0322 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Long Roller Lever Positioned Far From Pin Plunger, USA Mounting Holes RoHS: Compliant |
543 In Stock |
|
$2.6000 / $5.1900 | Buy Now |
DISTI #
59868502
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 0.98N Screw Mount Quick Connect Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 1074 |
|
$1.1780 | Buy Now |
DISTI #
51679840
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 0.98N Screw Mount Quick Connect Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 540 |
|
$4.3529 / $6.1059 | Buy Now |
DISTI #
78446805
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 0.98N Screw Mount Quick Connect Min Qty: 18 Package Multiple: 1 | Americas - 50 |
|
$5.3798 | Buy Now |
DISTI #
78452820
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 0.98N Screw Mount Quick Connect Min Qty: 8 Package Multiple: 1 | Americas - 28 |
|
$9.0300 / $9.3660 | Buy Now |
Part Details for V15H16-CZ100A06-K
V15H16-CZ100A06-K CAD Models
V15H16-CZ100A06-K Part Data Attributes
|
V15H16-CZ100A06-K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H16-CZ100A06-K
Honeywell Sensing and Control
V-Basic Standard V15 Series, 16 A, long roller lever, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 100 gf [0,98 N]
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |