Part Details for V15H10-EP100 by Honeywell Sensing and Control
Overview of V15H10-EP100 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-22H33EP1.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
DS80EP100SD/NOPB | Texas Instruments | 5 to 12.5 Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 | |
DS38EP100SD/NOPB | Texas Instruments | 1 to 5 Gbps, power-saver equalizer for backplanes and cables 6-WSON -40 to 85 |
Part Details for V15H10-EP100
V15H10-EP100 CAD Models
V15H10-EP100 Part Data Attributes
|
V15H10-EP100
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H10-EP100
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 1A, 30VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |