Part Details for V14MLA0805LH23 by Intersil Corporation
Overview of V14MLA0805LH23 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for V14MLA0805LH23
V14MLA0805LH23 CAD Models
V14MLA0805LH23 Part Data Attributes
|
V14MLA0805LH23
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V14MLA0805LH23
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |
Alternate Parts for V14MLA0805LH23
This table gives cross-reference parts and alternative options found for V14MLA0805LH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805LH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LH23 vs V14MLA0805LWA |
V14MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.4J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805LH23 vs V14MLA0805LWA |
V14MLA0805LH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LH23 vs V14MLA0805LH |
V14MLA0805LH | Varistor, 14V, 0.4J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805LH23 vs V14MLA0805LH |
V14MLA0805LT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LH23 vs V14MLA0805LT |
V14MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Intersil Corporation | V14MLA0805LH23 vs V14MLA0805LT23 |
V14MLA0805LT | Varistor, 14V, 0.4J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805LH23 vs V14MLA0805LT |
V14MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LH23 vs V14MLA0805LWT |
V14MLA0805LNA | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805LH23 vs V14MLA0805LNA |
V14MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.4J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805LH23 vs V14MLA0805LWT |