There are no models available for this part yet.
Overview of V14MLA0805LT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V14MLA0805LT by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B8511
|
Newark | Varistor, 14V, 32V, 0805, Capacitance, Cd:320Pf, Clamping Voltage 8/20Us Max:32V, Clamping Voltage Vc Max:32V, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Littelfuse V14MLA0805LT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1610 | Buy Now |
CAD Models for V14MLA0805LT by Littelfuse Inc
Part Data Attributes for V14MLA0805LT by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 0805, LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
10 V
|
Energy Absorbing Capacity-Max
|
0.4 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chip / Die
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
150 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
14 V
|
Alternate Parts for V14MLA0805LT
This table gives cross-reference parts and alternative options found for V14MLA0805LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0805LT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LT vs V14MLA0805LT |
V14MLA0805LNT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805LT vs V14MLA0805LNT |
V14MLA0805LNA | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805LT vs V14MLA0805LNA |
V14MLA0805LA23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805LT vs V14MLA0805LA23 |
V14MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.4J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805LT vs V14MLA0805LWA |
V14MLA0805LH | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LT vs V14MLA0805LH |
V14MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805LT vs V14MLA0805LWT |
V14MLA0805LT23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Intersil Corporation | V14MLA0805LT vs V14MLA0805LT23 |
V14MLA0805LH23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805LT vs V14MLA0805LH23 |
V14MLA0805LH23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Intersil Corporation | V14MLA0805LT vs V14MLA0805LH23 |