Part Details for V14MLA0603R by Littelfuse Inc
Overview of V14MLA0603R by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V14MLA0603R
V14MLA0603R CAD Models
V14MLA0603R Part Data Attributes
|
V14MLA0603R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0603R
Littelfuse Inc
Varistor, 14V, 0.1J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | SMT | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0603R
This table gives cross-reference parts and alternative options found for V14MLA0603R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0603R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0603NR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603R vs V14MLA0603NR |
V14MLA0603N | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603R vs V14MLA0603N |
V14MLA0603 | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603R vs V14MLA0603 |
V14MLA0603NH | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603R vs V14MLA0603NH |