There are no models available for this part yet.
Overview of V14MLA0603NT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V14MLA0603NT by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18-V14MLA0603NTCT-ND
|
DigiKey | VARISTOR 18.7V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.1389 / $0.7900 | Buy Now | |
DISTI #
576-V14MLA0603NT
|
Mouser Electronics | Varistors 10V 30A 150pF RoHS: Compliant | 0 |
|
$0.1590 / $0.6000 | Order Now | |
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1420 | Buy Now | ||
Ozdisan Elektronik | VARISTOR (1608) 0603 18.7V 30A 10VAC 14VDC SMT | 0 |
|
$0.2108 / $0.2424 | RFQ |
CAD Models for V14MLA0603NT by Littelfuse Inc
Part Data Attributes for V14MLA0603NT by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP, 0603, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
10 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2.54 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.76 mm
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
14 V
|
Alternate Parts for V14MLA0603NT
This table gives cross-reference parts and alternative options found for V14MLA0603NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0603NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0603H23 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | Littelfuse Inc | V14MLA0603NT vs V14MLA0603H23 |
V14MLA0603A | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),SMT | Intersil Corporation | V14MLA0603NT vs V14MLA0603A |
V14MLA0603WH | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NT vs V14MLA0603WH |
V14MLA0603WT23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0603NT vs V14MLA0603WT23 |
V14MLA0603H | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NT vs V14MLA0603H |
V14MLA0603WH23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0603NT vs V14MLA0603WH23 |
V14MLA0603 | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603NT vs V14MLA0603 |
V14MLA0603A23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0603NT vs V14MLA0603A23 |
V14MLA0603NH | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603NT vs V14MLA0603NH |
V14MLA0603A | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NT vs V14MLA0603A |