-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 102V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7201
|
Newark | Metal Oxide Varistor, 102V 205V Rad, Voltage Rating Vac:75V, Voltage Rating Vdc:102V, Product Range:Za Series, Clamping Voltage Vc Max:205V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka, Peak Energy (10/1000Us):6J Rohs Compliant: Yes |Littelfuse V120ZA1P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
F3060-ND
|
DigiKey | VARISTOR 120V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4697 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V120ZA1P
|
Mouser Electronics | Varistors 75 VAC 6J 205V-CL 1200A-P RoHS: Compliant | 3906 |
|
$0.1390 / $0.3900 | Buy Now |
DISTI #
V79:2366_26745983
|
Arrow Electronics | Var MOV 75VAC/102VDC 1200A 132V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 1001 |
|
$0.1129 / $0.3666 | Buy Now |
DISTI #
P40:2555_13152871
|
Arrow Electronics | Var MOV 75VAC/102VDC 1200A 132V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2220 | Europe - 2 |
|
$0.1093 / $0.3549 | Buy Now |
|
Future Electronics | ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 3614Bulk |
|
$0.1200 / $0.1420 | Buy Now |
|
Future Electronics | ZA Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1200 / $0.1420 | Buy Now |
DISTI #
77893613
|
Verical | Var MOV 75VAC/102VDC 1200A 132V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 4834 |
|
$0.1302 / $0.1946 | Buy Now |
DISTI #
81049601
|
Verical | Var MOV 75VAC/102VDC 1200A 132V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2224 | Americas - 1001 |
|
$0.1142 / $0.2049 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),75V V(RMS),1.2KA I(TM),RADIAL | 149 |
|
$0.2325 / $0.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V120ZA1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120ZA1P
Littelfuse Inc
Varistor, 102V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 102 V |
This table gives cross-reference parts and alternative options found for V120ZA1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120ZA1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V120ZT1P | Varistor, 102V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V120ZA1P vs V120ZT1P |
V120ZA1 | RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZA1P vs V120ZA1 |
V120ZT1X2855 | RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZA1P vs V120ZT1X2855 |