B72207-S750-K101
Description: Varistor, 100V, 5.9J, Through Hole Mount, RADIAL LEADED

Overview of B72207-S750-K101 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-750XJLC Coilcraft Inc RF inductor, ceramic core, 5% tol, SMT, RoHS
0805CS-750XJEC Coilcraft Inc RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free
SiT8208AC-31-18S-75.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

CAD Models for B72207-S750-K101 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B72207-S750-K101 by TDK Corporation

B72207-S750-K101
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
75 V
Energy Absorbing Capacity-Max
5.9 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
100 V
Want to compare parts?
  1. B72207-S750-K101
    TDK Corporation
    Varistor, 100V, 5.9J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B72207-S750-K101

This table gives cross-reference parts and alternative options found for B72207-S750-K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72207-S750-K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B72207-S750-K101 RESISTOR, VOLTAGE DEPENDENT, 100V, 5.9J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72207-S750-K101 vs B72207-S750-K101
B72207S0750K101 Varistor, 100V, 5.9J, Through Hole Mount, RADIAL LEADED TDK Corporation B72207-S750-K101 vs B72207S0750K101
B72207S0750K101 RESISTOR, VOLTAGE DEPENDENT, 100V, 5.9J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B72207-S750-K101 vs B72207S0750K101
Part Number Description Manufacturer Compare
V120ZA1 RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT Intersil Corporation B72207-S750-K101 vs V120ZA1
V120ZT1 RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72207-S750-K101 vs V120ZT1
232259357506 RESISTOR, VOLTAGE DEPENDENT, 100V, 10J, THROUGH HOLE MOUNT YAGEO Corporation B72207-S750-K101 vs 232259357506
Z7L121 Varistor, 100V, Through Hole Mount, Dean Technology B72207-S750-K101 vs Z7L121
V120ZT1X2855 RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc B72207-S750-K101 vs V120ZT1X2855
B72207S0750K101 Varistor, 100V, 5.9J, Through Hole Mount, RADIAL LEADED TDK Corporation B72207-S750-K101 vs B72207S0750K101
VZ07D121KBS Varistor, 102V, 7.8J, Chassis Mount, RADIAL LEADED World Products Inc B72207-S750-K101 vs VZ07D121KBS
ENC121D-07A RESISTOR, VOLTAGE DEPENDENT, 100V, 5J, THROUGH HOLE MOUNT Fuji Electric Co Ltd B72207-S750-K101 vs ENC121D-07A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72207-S750-K101 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72207-S750-K101 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72207-S750-K101 would you like to use for your alert(s)?
  • Please alert me when B72207-S750-K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72207-S750-K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72207-S750-K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72207-S750-K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72207-S750-K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72207-S750-K101 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: