Part Details for V1000LC80AP by Littelfuse Inc
Overview of V1000LC80AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1000LC80AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7190
|
Newark | Metal Oxide Varistor, 1.2Kv, 2700V, Radial, Voltage Rating Vac:1Kv, Voltage Rating Vdc:1.2Kv, Product Range:Lc Series, Clamping Voltage Vc Max:2.7Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:4.5Ka Rohs Compliant: Yes |Littelfuse V1000LC80AP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4900 | Buy Now |
DISTI #
V1000LC80AP-ND
|
DigiKey | VARISTOR 1.65KV 4.5KA DISC 14MM Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4184 | Buy Now |
DISTI #
576-V1000LC80AP
|
Mouser Electronics | Varistors 1000V 130pF RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1650V 4.5KA 1000VAC 1200VDC THT | 0 |
|
$2.0534 / $2.2587 | RFQ |
Part Details for V1000LC80AP
V1000LC80AP CAD Models
V1000LC80AP Part Data Attributes
|
V1000LC80AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LC80AP
Littelfuse Inc
Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 1200 V |
Alternate Parts for V1000LC80AP
This table gives cross-reference parts and alternative options found for V1000LC80AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LC80AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1000LS80AP | Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V1000LC80AP vs V1000LS80AP |
V1000LT80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT | Intersil Corporation | V1000LC80AP vs V1000LT80A |
D69ZOV102RA220 | RESISTOR, VOLTAGE DEPENDENT, 1200V, 510J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V1000LC80AP vs D69ZOV102RA220 |
V1000LC80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LC80AP vs V1000LC80A |
V1000LA80A | Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V1000LC80AP vs V1000LA80A |
V1000LA80AP | Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V1000LC80AP vs V1000LA80AP |
V1000LA80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT | Intersil Corporation | V1000LC80AP vs V1000LA80A |