Part Details for V1000LA80A by Littelfuse Inc
Overview of V1000LA80A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1000LA80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,1KV, 4.5KA, Radial Lead | 8100 |
|
$0.6300 / $1.5000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,1KV, 4.5KA, Radial Lead | 71 |
|
$2.6000 / $3.9000 | Buy Now |
Part Details for V1000LA80A
V1000LA80A CAD Models
V1000LA80A Part Data Attributes:
|
V1000LA80A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LA80A
Littelfuse Inc
Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 1200 V |
Alternate Parts for V1000LA80A
This table gives cross-reference parts and alternative options found for V1000LA80A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LA80A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1000LC80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT | Intersil Corporation | V1000LA80A vs V1000LC80A |
V1000LT80A | Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V1000LA80A vs V1000LT80A |
V1000LS80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80A vs V1000LS80A |
V1000LS80AP | Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V1000LA80A vs V1000LS80AP |
V1000LC80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80A vs V1000LC80A |
V1000LT80A | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT | Intersil Corporation | V1000LA80A vs V1000LT80A |