Part Details for V1000LA160B by Littelfuse Inc
Overview of V1000LA160B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1000LA160B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 1200 V, 360 J, THROUGH HOLE MOUNT | 22 |
|
Buy Now |
Part Details for V1000LA160B
V1000LA160B CAD Models
V1000LA160B Part Data Attributes:
|
V1000LA160B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LA160B
Littelfuse Inc
Varistor, 1200V, 360J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 1200 V |
Alternate Parts for V1000LA160B
This table gives cross-reference parts and alternative options found for V1000LA160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LA160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1000LS160B | Varistor, 1200V, 360J, Through Hole Mount, | Harris Semiconductor | V1000LA160B vs V1000LS160B |
V1000LA160B | METAL-OXIDE VARISTOR (MOV),1KV V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | V1000LA160B vs V1000LA160B |
V1000LT160B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA160B vs V1000LT160B |
V1000LS160B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA160B vs V1000LS160B |
V1000LT160B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT | Intersil Corporation | V1000LA160B vs V1000LT160B |