Part Details for V1000LT160B by Intersil Corporation
Overview of V1000LT160B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V1000LT160B
V1000LT160B CAD Models
V1000LT160B Part Data Attributes
|
V1000LT160B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V1000LT160B
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 1200 V |
Alternate Parts for V1000LT160B
This table gives cross-reference parts and alternative options found for V1000LT160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LT160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V1000LT160B | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | V1000LT160B vs V1000LT160B |
V1000LS160B | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | V1000LT160B vs V1000LS160B |
V1000LS160B | Harris Semiconductor | Check for Price | Varistor, 1200V, 360J, Through Hole Mount, | V1000LT160B vs V1000LS160B |
B72220-S102-K101 | TDK Corporation | Check for Price | Varistor, 1465V, 410J, Through Hole Mount, RADIAL LEADED | V1000LT160B vs B72220-S102-K101 |
V1000LA160B | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),1KV V(RMS),6.5KA I(TM),RADIAL | V1000LT160B vs V1000LA160B |
Q69X3243 | TDK Corporation | Check for Price | Varistor, 1465V, 410J, Through Hole Mount, | V1000LT160B vs Q69X3243 |
B72220S0102K101 | TDK Corporation | Check for Price | Varistor, 1465V, 410J, Through Hole Mount, RADIAL LEADED | V1000LT160B vs B72220S0102K101 |