Part Details for V-152-1C25 by OMRON Corporation
Overview of V-152-1C25 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for V-152-1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1521C25
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 1.23N Screw Mount - Trays (Alt: V1521C25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.6547 / $2.9940 | Buy Now |
DISTI #
653-V1521C25
|
Mouser Electronics | Basic / Snap Action Switches 15A 250VAC 250VDC 1.23N Screw Mount RoHS: Compliant | 0 |
|
$2.9100 / $5.1200 | Order Now |
DISTI #
65160086
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2237 | Americas - 230 |
|
$2.6130 / $4.7450 | Buy Now |
DISTI #
66959942
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 38 |
|
$1.5875 | Buy Now |
DISTI #
000000000005239101
|
Sager | Basic / Snap Action Switches 15A 250VAC 250VDC 1.23N Screw Mount Min Qty: 100 | 0 |
|
$2.0900 / $3.0200 | Buy Now |
DISTI #
C1S541201897694
|
Chip1Stop | Snap Action Switch RoHS: Not Compliant pbFree: Yes Container: Bulk | 38 |
|
$1.3800 | Buy Now |
Part Details for V-152-1C25
V-152-1C25 CAD Models
V-152-1C25 Part Data Attributes
|
V-152-1C25
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-152-1C25
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |