Part Details for V-151-1C26 by OMRON Corporation
Overview of V-151-1C26 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77301C266FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77301C266FPV#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for V-151-1C26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-V1511C26
|
Mouser Electronics | Basic / Snap Action Switches 15A 250VAC 250VDC 3.92N Screw Mount RoHS: Compliant | 0 |
|
$4.0400 / $7.3400 | Order Now |
DISTI #
53407242
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$3.9800 | Buy Now |
DISTI #
V1511C26-OMR
|
TME | V-151-1C26 Min Qty: 100 | 110 |
|
$4.9799 / $5.5340 | Buy Now |
DISTI #
000000000005349185
|
Sager | Basic / Snap Action Switches 15A 250VAC 250VDC 3.92N Screw Mount Min Qty: 100 | 0 |
|
$4.0500 / $4.4100 | Buy Now |
DISTI #
C1S541201287523
|
Chip1Stop | Snap Action Switch pbFree: Yes | 110 |
|
$4.5000 | Buy Now |