Part Details for V-151-1A5 by OMRON Corporation
Overview of V-151-1A5 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for V-151-1A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V1511A5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 15A 250VAC 250VDC 1.96N Screw Mount - Trays (Alt: V1511A5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7534 / $2.7628 | Buy Now |
DISTI #
653-V-151-1A5
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.6000 / $4.7300 | Order Now |
DISTI #
000000000002440650
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.9300 / $2.7900 | Buy Now |
Part Details for V-151-1A5
V-151-1A5 CAD Models
V-151-1A5 Part Data Attributes
|
V-151-1A5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
V-151-1A5
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.551 inch | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT HINGE LEVER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.6 A | |
Contact (DC) Max Rating R Load | .6A@250VDC | |
Contact Function | N.O.-N.C. | |
Contact Resistance | 0.015 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Position | 0.598 inch | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | SOLDER |