UZ219
Description: Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional,

Overview of UZ219 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for UZ219 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZ219 by Unitrode Corporation

UZ219
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
900 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
190 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
190 mV/°C
Voltage Tol-Max
10%
Working Test Current
4 mA
Want to compare parts?
  1. UZ219
    Unitrode Corporation
    Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional,
    VS

Alternate Parts for UZ219

This table gives cross-reference parts and alternative options found for UZ219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZ219 Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, Unitrode Corp (RETIRED) UZ219 vs UZ219
Part Number Description Manufacturer Compare
UZ319 Zener Diode, 190V V(Z), 20%, 3W, Silicon, Unidirectional, Unitrode Corp (RETIRED) UZ219 vs UZ319
SZN5103AS Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) UZ219 vs SZN5103AS
UZ5119 Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, Microsemi Corporation UZ219 vs UZ5119
UZ5219E3 Zener Diode, 190V V(Z), 10%, 5W, Silicon, Unidirectional, Microsemi Corporation UZ219 vs UZ5219E3
UZ5219 Zener Diode, 190V V(Z), 10%, 5W, Silicon, Unidirectional, Microsemi Corporation UZ219 vs UZ5219
UZ219HR2 Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional Microsemi Corporation UZ219 vs UZ219HR2
UZ5119 Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) UZ219 vs UZ5119
UZ5119 Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation UZ219 vs UZ5119
NTE5165A Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, NTE Electronics Inc UZ219 vs NTE5165A
UZ219 Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, Unitrode Corp (RETIRED) UZ219 vs UZ219

Related Parts for UZ219

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZ219 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZ219 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UZ219 would you like to use for your alert(s)?
  • Please alert me when UZ219 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZ219 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZ219 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZ219 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZ219.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZ219 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: