Part Details for UZ219HR2 by Microsemi Corporation
Overview of UZ219HR2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZ219HR2
UZ219HR2 CAD Models
UZ219HR2 Part Data Attributes
|
UZ219HR2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ219HR2
Microsemi Corporation
Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 190 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 190 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 4 mA |
Alternate Parts for UZ219HR2
This table gives cross-reference parts and alternative options found for UZ219HR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ219HR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ219 | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | UZ219HR2 vs MZ219 |
UZ119 | Zener Diode, 190V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ219HR2 vs UZ119 |
UZ319 | Zener Diode, 190V V(Z), 20%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ219HR2 vs UZ319 |
UZ5119 | Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | UZ219HR2 vs UZ5119 |
SZN5103ATXV | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ219HR2 vs SZN5103ATXV |
UZ5219 | Zener Diode, 190V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ219HR2 vs UZ5219 |
UZ5119 | Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | UZ219HR2 vs UZ5119 |
UZ5319 | Zener Diode, 190V V(Z), 20%, 5W, Silicon, Unidirectional | Microsemi Corporation | UZ219HR2 vs UZ5319 |
SZN5103ATX | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ219HR2 vs SZN5103ATX |
UZ219HR | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ219HR2 vs UZ219HR |