There are no models available for this part yet.
Overview of UZ122E3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UZ122E3 by Microsemi Corporation
Part Data Attributes for UZ122E3 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Voltage-Nom
|
220 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3 mA
|
Alternate Parts for UZ122E3
This table gives cross-reference parts and alternative options found for UZ122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ122HR | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ122E3 vs UZ122HR |
3EZ120D5TA | 220V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | UZ122E3 vs 3EZ120D5TA |
MZ122 | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | UZ122E3 vs MZ122 |
SZN5105BTX | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ122E3 vs SZN5105BTX |
3EZ120D5RL | 220V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | UZ122E3 vs 3EZ120D5RL |
SZN5105B | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ122E3 vs SZN5105B |
UZ122 | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ122E3 vs UZ122 |
SZN5105BS | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ122E3 vs SZN5105BS |
SZN5105BTXV | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | UZ122E3 vs SZN5105BTXV |
3EZ120D5RL | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | UZ122E3 vs 3EZ120D5RL |