There are no models available for this part yet.
Overview of SZN5105BTX by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
CAD Models for SZN5105BTX by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN5105BTX by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
220 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3 mA
|
Alternate Parts for SZN5105BTX
This table gives cross-reference parts and alternative options found for SZN5105BTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5105BTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ122HR | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN5105BTX vs UZ122HR |
3EZ120D5TA | 220V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | SZN5105BTX vs 3EZ120D5TA |
MZ122 | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | SZN5105BTX vs MZ122 |
UZ122E3 | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZN5105BTX vs UZ122E3 |
3EZ120D5RL | 220V, 3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | SZN5105BTX vs 3EZ120D5RL |
SZN5105B | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN5105BTX vs SZN5105B |
UZ122 | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN5105BTX vs UZ122 |
SZN5105BS | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN5105BTX vs SZN5105BS |
SZN5105BTXV | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN5105BTX vs SZN5105BTXV |
3EZ120D5RL | Zener Diode, 220V V(Z), 5%, 3W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | SZN5105BTX vs 3EZ120D5RL |