Part Details for UX10E30C01 by Honeywell Sensing and Control
Overview of UX10E30C01 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UX10E30C01
UX10E30C01 CAD Models
UX10E30C01 Part Data Attributes
|
UX10E30C01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
UX10E30C01
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 2.65mm, Solder Terminal, Plunger Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.65 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 28.8 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Pre-Travel-Max | 2.1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |