Part Details for UWR-5/500-D12 by DATEL Inc
Overview of UWR-5/500-D12 by DATEL Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWR-5/500-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$66.6900 | Buy Now |
|
Quest Components | 2 |
|
$72.2475 | Buy Now |
Part Details for UWR-5/500-D12
UWR-5/500-D12 CAD Models
UWR-5/500-D12 Part Data Attributes
|
UWR-5/500-D12
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
UWR-5/500-D12
DATEL Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, 1.250 X 0.800 INCH, 0.450 INCH HEIGHT, PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP8/20,.6 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 6858.887 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -25C to +75C | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/20,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; POLARITY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for UWR-5/500-D12
This table gives cross-reference parts and alternative options found for UWR-5/500-D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWR-5/500-D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWR-5/500-D12-C | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, 1.250 X 0.800 INCH, 0.450 INCH HEIGHT, PACKAGE-8 | DATEL Inc | UWR-5/500-D12 vs UWR-5/500-D12-C |
UWR-5/500-D12-C | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, ROHS COMPLIANT, DIP-8 | Murata Power Solutions | UWR-5/500-D12 vs UWR-5/500-D12-C |
UWR-5/500-D12 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, 1.250 X 0.800 INCH, 0.450 INCH HEIGHT, PACKAGE-8 | C&D Technologies Inc | UWR-5/500-D12 vs UWR-5/500-D12 |
UWR-5/500-D12 | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, DIP-8 | Murata Power Solutions | UWR-5/500-D12 vs UWR-5/500-D12 |