Part Details for UWH1E221MCL1GS by Nichicon Corporation
Overview of UWH1E221MCL1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWH1E221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8844
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWH1E221MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
493-9768-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2229 / $0.8600 | Buy Now |
DISTI #
647-UWH1E221MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 RoHS: Compliant | 770 |
|
$0.2300 / $0.8500 | Buy Now |
Part Details for UWH1E221MCL1GS
UWH1E221MCL1GS CAD Models
UWH1E221MCL1GS Part Data Attributes
|
UWH1E221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWH1E221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.165 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 116 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.21 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UWH1E221MCL1GS
This table gives cross-reference parts and alternative options found for UWH1E221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWH1E221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVH250ARA221MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 4341, | Chemi-Con | UWH1E221MCL1GS vs EMVH250ARA221MJA0G |
UUE1E221MNS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWH1E221MCL1GS vs UUE1E221MNS1GS |
EMVH250GRA221MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UWH1E221MCL1GS vs EMVH250GRA221MJA0G |
UCJ1E221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWH1E221MCL1GS vs UCJ1E221MCL1GS |
EMHJ250ARA221MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UWH1E221MCL1GS vs EMHJ250ARA221MJA0G |
EMHJ250GRA221MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UWH1E221MCL1GS vs EMHJ250GRA221MJA0G |