Part Details for EMHJ250ARA221MJA0G by Chemi-Con
Overview of EMHJ250ARA221MJA0G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMHJ250ARA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 25V 20% SMDD10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 306 |
|
$0.1294 / $0.2354 | Buy Now |
Part Details for EMHJ250ARA221MJA0G
EMHJ250ARA221MJA0G CAD Models
EMHJ250ARA221MJA0G Part Data Attributes
|
EMHJ250ARA221MJA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMHJ250ARA221MJA0G
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Height | 10 mm | |
Leakage Current | 0.055 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 275 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EMHJ250ARA221MJA0G
This table gives cross-reference parts and alternative options found for EMHJ250ARA221MJA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMHJ250ARA221MJA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVH250ARA221MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 4341, | Chemi-Con | EMHJ250ARA221MJA0G vs EMVH250ARA221MJA0G |
UUE1E221MNS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMHJ250ARA221MJA0G vs UUE1E221MNS1GS |
EMVH250GRA221MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | EMHJ250ARA221MJA0G vs EMVH250GRA221MJA0G |
UCJ1E221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMHJ250ARA221MJA0G vs UCJ1E221MCL1GS |
EMHJ250GRA221MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | EMHJ250ARA221MJA0G vs EMHJ250GRA221MJA0G |
UWH1E221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMHJ250ARA221MJA0G vs UWH1E221MCL1GS |