Part Details for UVZ2G3R3MPD1CP by Nichicon Corporation
Overview of UVZ2G3R3MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2G3R3MPD1CP
UVZ2G3R3MPD1CP CAD Models
UVZ2G3R3MPD1CP Part Data Attributes
|
UVZ2G3R3MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2G3R3MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 38 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVZ2G3R3MPD1CP
This table gives cross-reference parts and alternative options found for UVZ2G3R3MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2G3R3MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW3R3M400V10X12.5TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVZ2G3R3MPD1CP vs NREHW3R3M400V10X12.5TBNYF |
NREHW3R3M400V10X12.5F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVZ2G3R3MPD1CP vs NREHW3R3M400V10X12.5F3YF |
GXM2G3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF | Gemmy Electronics Co Ltd | UVZ2G3R3MPD1CP vs GXM2G3R3M |
EKXE401EBD3R3MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVZ2G3R3MPD1CP vs EKXE401EBD3R3MJC5S |
NREHW3R3M400V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVZ2G3R3MPD1CP vs NREHW3R3M400V10X12.5TBNF |
NREHW3R3M400V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVZ2G3R3MPD1CP vs NREHW3R3M400V10X12.5SPYF |
EKMG401EC53R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2G3R3MPD1CP vs EKMG401EC53R3MJC5S |
EKXE401EC53R3MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UVZ2G3R3MPD1CP vs EKXE401EC53R3MJC5S |
NREHW3R3M400V10X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVZ2G3R3MPD1CP vs NREHW3R3M400V10X12.5SP7.5LSYF |
RJ4-400V3R3MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVZ2G3R3MPD1CP vs RJ4-400V3R3MH3#-T2 |